ADC0838CCWM vs ADC0838CIWMX/NOPB feature comparison

ADC0838CCWM Texas Instruments

Buy Now Datasheet

ADC0838CIWMX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Source Content uid ADC0838CCWM ADC0838CIWMX/NOPB
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, SOP20,.4 SOP, SOP20,.4
Pin Count 20
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 6.35 V 5.05 V
Analog Input Voltage-Min -0.05 V -0.05 V
Conversion Time-Max 32 µs 32 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e3
Length 12.8 mm 12.8 mm
Moisture Sensitivity Level 2A 3
Number of Analog In Channels 8 8
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 220 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 40
Width 7.5 mm 7.5 mm
Base Number Matches 2 3
ECCN Code EAR99
Linearity Error-Max (EL) 0.3906%

Compare ADC0838CCWM with alternatives

Compare ADC0838CIWMX/NOPB with alternatives