ADC0848BCJ
vs
ADC0844CCN/NOPB
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP24,.3
|
0.300 INCH, PLASTIC, DIP-20
|
Pin Count |
24
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Input Voltage-Max |
5 V
|
5 V
|
Analog Input Voltage-Min |
|
|
Conversion Time-Max |
40 µs
|
60 µs
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code |
R-GDIP-T24
|
R-PDIP-T24
|
JESD-609 Code |
e0
|
e3
|
Linearity Error-Max (EL) |
0.2%
|
0.3906%
|
Number of Analog In Channels |
8
|
4
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Bit Code |
BINARY
|
BINARY
|
Output Format |
PARALLEL, 8 BITS
|
PARALLEL, 8 BITS
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP24,.3
|
DIP20,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample Rate |
0.033 MHz
|
0.033 MHz
|
Seated Height-Max |
5.715 mm
|
5.08 mm
|
Supply Current-Max |
2.5 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Length |
|
26.075 mm
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare ADC0848BCJ with alternatives
Compare ADC0844CCN/NOPB with alternatives