ADF08STTR
vs
1-1571983-2
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TYCO ELECTRONICS ALCOSWITCH
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
unknown
|
unknown
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switch Sections |
8
|
8
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Sealing |
TAPE SEALED
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.65
|
Body Breadth |
|
6.2 mm
|
Body Height |
|
2.31 mm
|
Body Length or Diameter |
|
11.28 mm
|
Contact Current(DC)-Max |
|
0.025 A
|
Contact (DC) Max Rating R Load |
|
.025A@24VDC
|
Contact Voltage(DC)-Max |
|
24 V
|
Electrical Life |
|
1000 Cycle(s)
|
JESD-609 Code |
|
e4
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
Terminal Finish |
|
Gold (Au)
|
|
|
|
Compare ADF08STTR with alternatives