ADG1611BRUZ
vs
ADG212AKNZ
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
TSSOP
|
DIP
|
Package Description |
ROHS COMPLIANT, MO-153AB, TSSOP-16
|
PLASTIC, DIP-16
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
RU-16
|
N-16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Analog IC - Other Type |
SPST
|
SPST
|
JESD-30 Code |
R-PDSO-G16
|
R-PDIP-T16
|
JESD-609 Code |
e3
|
e3
|
Length |
5 mm
|
19.055 mm
|
Moisture Sensitivity Level |
1
|
|
Neg Supply Voltage-Max (Vsup) |
-8 V
|
|
Neg Supply Voltage-Min (Vsup) |
-3.3 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-15 V
|
Normal Position |
NO
|
NO
|
Number of Channels |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
70 dB
|
80 dB
|
On-state Resistance Match-Nom |
0.04 Ω
|
|
On-state Resistance-Max (Ron) |
1.2 Ω
|
115 Ω
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
SEPARATE OUTPUT
|
SEPARATE OUTPUT
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
DIP
|
Package Equivalence Code |
TSSOP16,.25
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
4.32 mm
|
Supply Voltage-Max (Vsup) |
8 V
|
|
Supply Voltage-Min (Vsup) |
3.3 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Switch-off Time-Max |
159 ns
|
450 ns
|
Switch-on Time-Max |
285 ns
|
600 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
4.4 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ADG1611BRUZ with alternatives
Compare ADG212AKNZ with alternatives