ADG465BRMZ vs ADG467BRZ-REEL feature comparison

ADG465BRMZ Analog Devices Inc

Buy Now Datasheet

ADG467BRZ-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOT SOT
Package Description SMALL OUTLINE, R-PDSO-G8 SOIC-18
Pin Count 8 18
Manufacturer Package Code RM-8 RW-18
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Configuration SERIES, 3 ELEMENTS
Drain Current-Max (ID) 0.02 A 0.02 A
Drain-source On Resistance-Max 115 Ω 95 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G18
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 3
Number of Elements 3
Number of Terminals 8 18
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL AND P-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1

Compare ADG465BRMZ with alternatives

Compare ADG467BRZ-REEL with alternatives