ADG467BR
vs
ADG465BRM-REEL
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
SOT
|
SOT
|
Package Description |
SOIC-18
|
RM-8, SOIC-8
|
Pin Count |
18
|
8
|
Manufacturer Package Code |
RW-18
|
RM-8
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Drain Current-Max (ID) |
0.02 A
|
0.02 A
|
Drain-source On Resistance-Max |
95 Ω
|
115 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-PDSO-G18
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e0
|
Moisture Sensitivity Level |
3
|
1
|
Number of Terminals |
18
|
8
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
240
|
240
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL AND P-CHANNEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
10
|
2
|
Configuration |
|
SERIES, 3 ELEMENTS
|
Number of Elements |
|
3
|
|
|
|
Compare ADG467BR with alternatives
Compare ADG465BRM-REEL with alternatives