ADG725BSUZ
vs
ADG725BSU
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
PLASTIC, MS-026ABC, TQFP-48
|
TFQFP,
|
Pin Count |
48
|
48
|
Manufacturer Package Code |
SU-48
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Additional Feature |
ALSO OPERATE WITH 1.8 V TO 5.5 V SINGLE SUPPLY
|
ALSO OPERATE WITH 1.8 V TO 5.5 V SINGLE SUPPLY
|
Analog IC - Other Type |
DIFFERENTIAL MULTIPLEXER
|
DIFFERENTIAL MULTIPLEXER
|
JESD-30 Code |
S-PQFP-G48
|
S-PQFP-G48
|
JESD-609 Code |
e3
|
e0
|
Length |
7 mm
|
7 mm
|
Moisture Sensitivity Level |
3
|
3
|
Neg Supply Voltage-Max (Vsup) |
-2.75 V
|
-2.75 V
|
Neg Supply Voltage-Min (Vsup) |
-2.25 V
|
-2.25 V
|
Neg Supply Voltage-Nom (Vsup) |
-2.5 V
|
-2.5 V
|
Number of Channels |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
48
|
Off-state Isolation-Nom |
72 dB
|
72 dB
|
On-state Resistance Match-Nom |
0.3 Ω
|
0.3 Ω
|
On-state Resistance-Max (Ron) |
5.5 Ω
|
5.5 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFQFP
|
TFQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, THIN PROFILE, FINE PITCH
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
240
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
2.75 V
|
2.75 V
|
Supply Voltage-Min (Vsup) |
2.25 V
|
2.25 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
75 ns
|
75 ns
|
Switch-on Time-Max |
75 ns
|
75 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
7 mm
|
7 mm
|
Base Number Matches |
1
|
3
|
|
|
|
Compare ADG725BSUZ with alternatives