ADG902BRM-REEL7
vs
CXG1022TM
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
SONY CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
17.99 dBm
|
|
Insertion Loss-Max |
1.25 dB
|
0.8 dB
|
JESD-609 Code |
e0
|
e6/e4
|
Operating Frequency-Max |
2500 MHz
|
2000 MHz
|
Operating Frequency-Min |
|
1000 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-35 °C
|
RF/Microwave Device Type |
DIVERSITY SWITCH
|
SPDT
|
Terminal Finish |
TIN LEAD
|
TIN BISMUTH/PALLADIUM
|
Base Number Matches |
2
|
1
|
Package Description |
|
TSSOP10,.13,20
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.70.00
|
Date Of Intro |
|
1997-01-01
|
1dB Compression Point |
|
29 dBm
|
Isolation-Min |
|
23 dB
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
10
|
On Time-Nom |
|
0.05 µs
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TSSOP10,.13,20
|
Power Supplies |
|
3 V
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
VSWR-Max |
|
1.5
|
|
|
|
Compare ADG902BRM-REEL7 with alternatives
Compare CXG1022TM with alternatives