ADG902BRMZ
vs
CXG1012N
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
SONY CORP
|
Package Description |
MSOP-8
|
TSSOP8,.25
|
Pin Count |
8
|
|
Manufacturer Package Code |
RM-8
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8536.50.70.00
|
Samacsys Manufacturer |
Analog Devices
|
|
1dB Compression Point |
20 dBm
|
29 dBm
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
17.99 dBm
|
|
Insertion Loss-Max |
1.25 dB
|
0.8 dB
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
On Time-Nom |
0.005 µs
|
0.1 µs
|
Operating Frequency-Max |
2500 MHz
|
2000 MHz
|
Operating Frequency-Min |
|
1000 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-35 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSSOP8,.19
|
TSSOP8,.25
|
Port Termination |
REFLECTIVE
|
|
Power Supplies |
1.8/2.5 V
|
3 V
|
RF/Microwave Device Type |
DIVERSITY SWITCH
|
SPDT
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
GAAS
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
1
|
Isolation-Min |
|
20 dB
|
VSWR-Max |
|
1.5
|
|
|
|
Compare ADG902BRMZ with alternatives
Compare CXG1012N with alternatives