ADG918BRM-REEL7
vs
ADG918BRM-REEL
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
RM-8, MO-187AA, MSOP-8
|
RM-8, MO-187AA, MSOP-8
|
Pin Count |
8
|
|
Manufacturer Package Code |
RM-8
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
1dB Compression Point |
17 dBm
|
17 dBm
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
17.99 dBm
|
17.99 dBm
|
Insertion Loss-Max |
1.25 dB
|
1.25 dB
|
Isolation-Min |
34 dB
|
34 dB
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
On Time-Nom |
0.0066 µs
|
0.0066 µs
|
Operating Frequency-Max |
4000 MHz
|
4000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSSOP8,.19
|
TSSOP8,.19
|
Port Termination |
ABSORP/REFLECTIVE
|
ABSORP/REFLECTIVE
|
Power Supplies |
1.65/2.75 V
|
1.65/2.75 V
|
RF/Microwave Device Type |
DIVERSITY SWITCH
|
DIVERSITY SWITCH
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn85Pb15)
|
Base Number Matches |
1
|
2
|
|
|
|
Compare ADG918BRM-REEL7 with alternatives
Compare ADG918BRM-REEL with alternatives