ADG918BRMZ-500RL7 vs ADG918BRM-REEL feature comparison

ADG918BRMZ-500RL7 Analog Devices Inc

Buy Now Datasheet

ADG918BRM-REEL Analog Devices Inc

Buy Now Datasheet
Source Content uid ADG918BRMZ-500RL7 ADG918BRM-REEL
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Package Description TSSOP8,.19 RM-8, MO-187AA, MSOP-8
Pin Count 8
Manufacturer Package Code RM-8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
1dB Compression Point 17 dBm 17 dBm
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 17.99 dBm 17.99 dBm
Insertion Loss-Max 1.25 dB 1.25 dB
Isolation-Min 34 dB 34 dB
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 8 8
On Time-Nom 0.0066 µs 0.0066 µs
Operating Frequency-Max 4000 MHz 4000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Port Termination ABSORP/REFLECTIVE ABSORP/REFLECTIVE
Power Supplies 1.65/2.75 V 1.65/2.75 V
RF/Microwave Device Type DIVERSITY SWITCH DIVERSITY SWITCH
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Base Number Matches 1 2

Compare ADG918BRMZ-500RL7 with alternatives

Compare ADG918BRM-REEL with alternatives