ADG918BRMZ-REEL7
vs
ADG918BRMZ1
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
ROHS COMPLIANT, RM-8, MO-187AA, MSOP-8
|
|
Pin Count |
8
|
|
Manufacturer Package Code |
RM-8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Analog Devices
|
|
1dB Compression Point |
17 dBm
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
17.99 dBm
|
18.06 dBm
|
Insertion Loss-Max |
1.25 dB
|
1.25 dB
|
Isolation-Min |
34 dB
|
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
On Time-Nom |
0.0066 µs
|
|
Operating Frequency-Max |
4000 MHz
|
2000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
TSSOP8,.19
|
|
Port Termination |
ABSORP/REFLECTIVE
|
|
Power Supplies |
1.65/2.75 V
|
|
RF/Microwave Device Type |
DIVERSITY SWITCH
|
DIVERSITY SWITCH
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Matte Tin (Sn)
|
Base Number Matches |
2
|
1
|
|
|
|
Compare ADG918BRMZ-REEL7 with alternatives
Compare ADG918BRMZ1 with alternatives