ADM1491EBRMZ
vs
ADM1491EBRZ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
TSSOP
|
SOIC
|
Package Description |
ROHS COMPLIANT, MO-187BA, MSOP-10
|
ROHS COMPLIANT, MS-012AB, SOIC-14
|
Pin Count |
10
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
Differential Output |
YES
|
YES
|
Driver Number of Bits |
1
|
1
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A
|
EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A
|
JESD-30 Code |
S-PDSO-G10
|
R-PDSO-G14
|
JESD-609 Code |
e3
|
e3
|
Length |
3 mm
|
8.65 mm
|
Moisture Sensitivity Level |
1
|
NOT APPLICABLE
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Receive Delay-Max |
20 ns
|
20 ns
|
Receiver Number of Bits |
1
|
1
|
Seated Height-Max |
1.1 mm
|
1.75 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
40
|
Transmit Delay-Max |
17 ns
|
17 ns
|
Width |
3 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare ADM1491EBRMZ with alternatives
Compare ADM1491EBRZ with alternatives