ADM202JRW-REEL
vs
DS2E-S-DC5V-R
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
PANASONIC CORP
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP16,.4
|
|
Pin Count |
16
|
|
Manufacturer Package Code |
RW-16
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8536.49.00.50
|
Additional Feature |
EXTERNAL CHARGE PUMP
|
|
Differential Output |
NO
|
|
Driver Number of Bits |
2
|
|
High Level Input Current-Max |
0.000025 A
|
|
Input Characteristics |
SCHMITT TRIGGER
|
|
Interface IC Type |
LINE TRANSCEIVER
|
|
Interface Standard |
EIA-232-E; V.28
|
|
JESD-30 Code |
R-PDSO-G16
|
|
JESD-609 Code |
e0
|
|
Length |
10.3 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
2
|
|
Number of Terminals |
16
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
-40 °C
|
Out Swing-Min |
10 V
|
|
Output Characteristics |
TOTEM-POLE
|
|
Output Low Current-Max |
0.0016 A
|
|
Output Polarity |
INVERTED
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP16,.4
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
240
|
|
Qualification Status |
Not Qualified
|
|
Receive Delay-Max |
5000 ns
|
|
Receiver Number of Bits |
2
|
|
Seated Height-Max |
2.72 mm
|
|
Supply Current-Max |
4 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
NO
|
Technology |
BICMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Transmit Delay-Max |
5000 ns
|
|
Width |
7.5 mm
|
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Panasonic
|
Body Breadth |
|
9.9 mm
|
Body Height |
|
9.9 mm
|
Body Length or Diameter |
|
20 mm
|
Coil Current(DC)-Max |
|
0.04 A
|
Coil Operate Voltage(DC) |
|
3.5 V
|
Coil Power |
|
200 mW
|
Coil Release Voltage(DC) |
|
0.5 V
|
Coil Resistance |
|
125 Ω
|
Coil Voltage(DC)-Max |
|
5 V
|
Coil/Input Supply Type |
|
DC
|
Contact (AC) Max Rating R Load |
|
2A@250VAC
|
Contact Current(AC)-Max |
|
2 A
|
Contact Current(DC)-Max |
|
2 A
|
Contact (DC) Max Rating R Load |
|
2A@220VDC
|
Contact Voltage(AC)-Max |
|
250 V
|
Contact Voltage(DC)-Max |
|
220 V
|
Contact/Output Supply Type |
|
AC/DC
|
Electrical Life |
|
500000 Cycle(s)
|
Mounting Feature |
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time |
|
3 ms
|
Packing Method |
|
BOX
|
Physical Dimension |
|
20mm x 9.9mm x 9.9mm
|
Reference Standard |
|
CSA; UL
|
Relay Action |
|
MOMENTARY
|
Relay Function |
|
DPDT
|
Relay Type |
|
POWER/SIGNAL RELAY
|
Release Time |
|
2 ms
|
Termination Type |
|
SOLDER
|
|
|
|
Compare ADM202JRW-REEL with alternatives
Compare DS2E-S-DC5V-R with alternatives