ADM2587EBRWZ vs ADM2587EBRWZ-REEL7 feature comparison

ADM2587EBRWZ Analog Devices Inc

Buy Now Datasheet

ADM2587EBRWZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet
Source Content uid ADM2587EBRWZ
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code SOIC SOIC
Package Description SOP, SOP20,.4 ROHS COMPLIANT, MS-013-AC, SOIC-20
Pin Count 20 20
Manufacturer Package Code RW-20
Reach Compliance Code compliant unknown
Country Of Origin Taiwan
ECCN Code EAR99
HTS Code 8542.39.00.01
YTEOL 8.5
Differential Output YES YES
Driver Number of Bits 1 1
High Level Input Current-Max 0.00001 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-485-A; TIA-485-A; ISO 8482E EIA-485-A; TIA-485-A; ISO 8482E
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e3
Length 12.8 mm 12.8 mm
Moisture Sensitivity Level 3 NOT APPLICABLE
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 1.5 V
Output Low Current-Max 0.0015 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Supplies 3.3/5 V
Qualification Status Not Qualified
Receive Delay-Max 200 ns 200 ns
Receiver Number of Bits 1 1
Seated Height-Max 2.65 mm 2.65 mm
Supply Current-Max 120 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Transmit Delay-Max 700 ns 700 ns
Width 7.5 mm 7.5 mm
Base Number Matches 2 1

Compare ADM2587EBRWZ with alternatives

Compare ADM2587EBRWZ-REEL7 with alternatives