ADM3222ARUZ-REEL
vs
ADM3202ARWZ-REEL
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ANALOG DEVICES INC
|
Part Package Code |
TSSOP
|
SOIC
|
Package Description |
LEAD FREE, MO-153AC, TSSOP-20
|
LEAD FREE, MS-013AA, SOIC-16
|
Pin Count |
20
|
16
|
Reach Compliance Code |
unknown
|
compliant
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
2
|
2
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232-E; TIA-232-E; V.28
|
EIA-232-E; TIA-232-E; V.28
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e3
|
Length |
6.5 mm
|
10.3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
20
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Receive Delay-Max |
1000 ns
|
1000 ns
|
Receiver Number of Bits |
2
|
2
|
Seated Height-Max |
1.2 mm
|
2.65 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Transmit Delay-Max |
1200 ns
|
1200 ns
|
Width |
4.4 mm
|
7.5 mm
|
Base Number Matches |
2
|
1
|
Manufacturer Package Code |
|
RW-16
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Analog Devices
|
Out Swing-Min |
|
10 V
|
Output Low Current-Max |
|
0.0016 A
|
Package Equivalence Code |
|
SOP16,.4
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
12 mA
|
|
|
|
Compare ADM3222ARUZ-REEL with alternatives
Compare ADM3202ARWZ-REEL with alternatives