ADMP401ACEZ-RL7
vs
ADMP401ACEZ-RL
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
LGA
|
LGA
|
Package Description |
BCC, LGA(UNSPEC)
|
BCC, LGA(UNSPEC)
|
Pin Count |
6
|
6
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
CONSUMER CIRCUIT
|
CONSUMER CIRCUIT
|
JESD-30 Code |
R-PBCC-B6
|
R-PBCC-B6
|
JESD-609 Code |
e4
|
e4
|
Length |
4.72 mm
|
4.72 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BCC
|
BCC
|
Package Equivalence Code |
LGA(UNSPEC)
|
LGA(UNSPEC)
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Current-Max |
0.25 mA
|
0.25 mA
|
Supply Voltage-Max (Vsup) |
3.3 V
|
3.3 V
|
Supply Voltage-Min (Vsup) |
1.5 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
Gold (Au)
|
Gold (Au)
|
Terminal Form |
BUTT
|
BUTT
|
Terminal Pitch |
1.2 mm
|
1.2 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
3.76 mm
|
3.76 mm
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
CE-6-1
|
ECCN Code |
|
EAR99
|
|
|
|
Compare ADMP401ACEZ-RL7 with alternatives
Compare ADMP401ACEZ-RL with alternatives