ADP1882ARMZ-1.0-R7
vs
UCC28950TPWRQ1
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
ROHS COMPLIANT, MO-187BA, MSOP-10
|
TSSOP-24
|
Pin Count |
10
|
24
|
Manufacturer Package Code |
RM-10
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
Texas Instruments
|
Additional Feature |
MINIMUM OUTPUT VOLTAGE 0.8V
|
ALSO HAS CONTROL MODE OF IPK
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
20 V
|
17 V
|
Input Voltage-Min |
3 V
|
10 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-PDSO-G10
|
R-PDSO-G24
|
JESD-609 Code |
e3
|
e4
|
Length |
3 mm
|
7.8 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
24
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Nom |
2 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP10,.19,20
|
TSSOP24,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.2 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
PHASE-SHIFT
|
PUSH-PULL
|
Switching Frequency-Max |
1000 kHz
|
1000 kHz
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
3 mm
|
4.4 mm
|
Base Number Matches |
1
|
1
|
Output Current-Max |
|
0.1 A
|
Output Voltage-Max |
|
5.075 V
|
Output Voltage-Min |
|
4.925 V
|
Screening Level |
|
AEC-Q100
|
Supply Current-Max (Isup) |
|
10 mA
|
Supply Voltage-Max (Vsup) |
|
17 V
|
Supply Voltage-Min (Vsup) |
|
8 V
|
Supply Voltage-Nom (Vsup) |
|
12 V
|
Technology |
|
BICMOS
|
|
|
|
Compare ADP1882ARMZ-1.0-R7 with alternatives
Compare UCC28950TPWRQ1 with alternatives