ADP2139ACBZ-2.8-R7
vs
ADP2139ACBZ-1.5-R7
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
WLCSP-6
|
WLCSP-6
|
Pin Count |
6
|
6
|
Manufacturer Package Code |
CB-6-12
|
CB-6-12
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
2.3 V
|
2.3 V
|
Input Voltage-Nom |
3.6 V
|
3.6 V
|
JESD-30 Code |
R-PBGA-B6
|
R-PBGA-B6
|
JESD-609 Code |
e1
|
e1
|
Length |
1.505 mm
|
1.505 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
1.65 A
|
1.65 A
|
Output Voltage-Nom |
2.8 V
|
1.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
VFBGA
|
Package Equivalence Code |
BGA6,2X3,20
|
BGA6,2X3,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.64 mm
|
0.64 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
3400 kHz
|
3400 kHz
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.03 mm
|
1.03 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ADP2139ACBZ-2.8-R7 with alternatives
Compare ADP2139ACBZ-1.5-R7 with alternatives