ADP3310AR-5-REEL
vs
ADXRS150ABG-REEL
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
SOIC
|
BGA
|
Package Description |
SOP, SOP8,.25
|
7 X 7 MM, 3 MM HEIGHT, CSPBGA-32
|
Pin Count |
8
|
32
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
ANALOG CIRCUIT
|
ANALOG CIRCUIT
|
JESD-30 Code |
R-PDSO-G8
|
S-PBGA-B32
|
JESD-609 Code |
e0
|
e0
|
Length |
4.9 mm
|
7 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
32
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
1 A
|
|
Output Voltage-Nom |
5 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
FBGA
|
Package Equivalence Code |
SOP8,.25
|
BGA32,7X7,32
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
GRID ARRAY, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
3.65 mm
|
Supply Voltage-Max (Vsup) |
15 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
2.5 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
PMOS
|
BIMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
1.27 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Width |
3.9 mm
|
7 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare ADP3310AR-5-REEL with alternatives
Compare ADXRS150ABG-REEL with alternatives