ADPD2211ACPZ-R7
vs
OPA843IDBVT
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
3 X 3 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LFCSP-8
|
GREEN, PLASTIC, SOT-23, 5 PIN
|
Pin Count |
8
|
5
|
Manufacturer Package Code |
CP-8-22
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.33.00.01
|
Date Of Intro |
2016-04-15
|
|
Samacsys Manufacturer |
Analog Devices
|
Texas Instruments
|
Analog IC - Other Type |
ANALOG CIRCUIT
|
|
JESD-30 Code |
S-PDSO-N8
|
R-PDSO-G5
|
Length |
3 mm
|
2.9 mm
|
Moisture Sensitivity Level |
3
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
HLSSOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
0.7 mm
|
1.45 mm
|
Supply Voltage-Max (Vsup) |
5 V
|
|
Supply Voltage-Min (Vsup) |
1.8 V
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
3 mm
|
1.6 mm
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
SOT-23
|
Amplifier Type |
|
OPERATIONAL AMPLIFIER
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
|
37 µA
|
Bias Current-Max (IIB) @25C |
|
35 µA
|
Common-mode Reject Ratio-Min |
|
85 dB
|
Common-mode Reject Ratio-Nom |
|
95 dB
|
Frequency Compensation |
|
YES
|
Input Offset Current-Max (IIO) |
|
1 µA
|
Input Offset Voltage-Max |
|
1200 µV
|
JESD-609 Code |
|
e4
|
Low-Bias |
|
NO
|
Low-Offset |
|
NO
|
Micropower |
|
NO
|
Neg Supply Voltage Limit-Max |
|
-6.5 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-5 V
|
Packing Method |
|
TR
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Qualification Status |
|
Not Qualified
|
Slew Rate-Min |
|
525 V/us
|
Slew Rate-Nom |
|
1000 V/us
|
Supply Current-Max |
|
20.8 mA
|
Supply Voltage Limit-Max |
|
6.5 V
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Unity Gain BW-Nom |
|
800000
|
Voltage Gain-Min |
|
10000
|
Wideband |
|
YES
|
|
|
|
Compare ADPD2211ACPZ-R7 with alternatives
Compare OPA843IDBVT with alternatives