ADR433AR
vs
ADR433ARZ
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP, SOP8,.25
|
SOIC-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Additional Feature |
OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 0.5 PERCENT RANGE USING TRIM PIN
|
OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 0.5 PERCENT RANGE USING TRIM PIN
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e3
|
Length |
4.9 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
3.004 V
|
3.004 V
|
Output Voltage-Min |
2.996 V
|
2.996 V
|
Output Voltage-Nom |
3 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
240
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
18 V
|
18 V
|
Supply Voltage-Min (Vsup) |
5 V
|
5 V
|
Supply Voltage-Nom (Vsup) |
6 V
|
6 V
|
Surface Mount |
YES
|
YES
|
Temp Coef of Voltage-Max |
10 ppm/°C
|
10 ppm/°C
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trim/Adjustable Output |
YES
|
YES
|
Voltage Tolerance-Max |
0.13%
|
0.13%
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
8
|
2
|
Pbfree Code |
|
No
|
Manufacturer Package Code |
|
R-8
|
Output Current-Max |
|
0.03 A
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare ADR433AR with alternatives
Compare ADR433ARZ with alternatives