ADS1115BQDGSRQ1 vs ADS1114IDGSR feature comparison

ADS1115BQDGSRQ1 Texas Instruments

Buy Now Datasheet

ADS1114IDGSR Texas Instruments

Buy Now Datasheet
Source Content uid ADS1115BQDGSRQ1 ADS1114IDGSR
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description VSSOP-10 GREEN, PLASTIC, MSOP-10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2016-12-09
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog Input Voltage-Max 6.144 V 5.5 V
Analog Input Voltage-Min -0.256 V -4.096 V
Converter Type ADC, DELTA-SIGMA ADC, DELTA-SIGMA
JESD-30 Code S-PDSO-G10 S-PDSO-G10
JESD-609 Code e4 e4
Length 3 mm 3 mm
Linearity Error-Max (EL) 0.0015% 0.0015%
Moisture Sensitivity Level 2 2
Number of Analog In Channels 4 1
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code 2'S COMPLEMENT BINARY 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP10,.19,20 TSSOP10,.19,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Sample Rate 0.00086 MHz 0.86 MHz
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 1.1 mm
Supply Current-Max 0.3 mA 0.3 mA
Supply Voltage-Min 2 V 2 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3 mm 3 mm
Base Number Matches 1 1
Part Package Code MSOP
Pin Count 10
HTS Code 8542.39.00.01
Conversion Time-Max 1.162 µs
Qualification Status Not Qualified

Compare ADS1115BQDGSRQ1 with alternatives

Compare ADS1114IDGSR with alternatives