ADS1115IRUGR vs ADS1115QDGSRQ1 feature comparison

ADS1115IRUGR Texas Instruments

Buy Now Datasheet

ADS1115QDGSRQ1 Texas Instruments

Buy Now Datasheet
Source Content uid ADS1115IRUGR ADS1115QDGSRQ1
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN SSOP
Package Description VQCCN, LCC10,.06X.08,20 TSSOP, TSSOP10,.19,20
Pin Count 10 10
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.5 V 4.096 V
Analog Input Voltage-Min -4.096 V -4.096 V
Conversion Time-Max 1.162 µs
Converter Type ADC, DELTA-SIGMA ADC, DELTA-SIGMA
JESD-30 Code R-PQCC-N10 S-PDSO-G10
JESD-609 Code e4 e4
Length 2 mm 3 mm
Linearity Error-Max (EL) 0.0015% 0.0015%
Moisture Sensitivity Level 1 2
Number of Analog In Channels 4 4
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code 2'S COMPLEMENT BINARY 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VQCCN TSSOP
Package Equivalence Code LCC10,.06X.08,20 TSSOP10,.19,20
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Power Supplies 3.3 V 3.3 V
Qualification Status Not Qualified Not Qualified
Sample Rate 0.00086 MHz
Seated Height-Max 0.4 mm 1.1 mm
Supply Current-Max 0.3 mA
Supply Voltage-Min 2 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.5 mm 3 mm
Base Number Matches 1 1
Screening Level AEC-Q100

Compare ADS1115IRUGR with alternatives

Compare ADS1115QDGSRQ1 with alternatives