ADS7040IDCUR vs ADS7040IDCUT feature comparison

ADS7040IDCUR Texas Instruments

Buy Now Datasheet

ADS7040IDCUT Texas Instruments

Buy Now Datasheet
Source Content uid ADS7040IDCUR ADS7040IDCUT
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description VSSOP, VSSOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog Input Voltage-Max 3.6 V 3.6 V
Analog Input Voltage-Min
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 2.3 mm 2.3 mm
Linearity Error-Max (EL) 0.1953% 0.1953%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Sample Rate 1 MHz 1 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 0.9 mm 0.9 mm
Supply Current-Max 185 mA 185 mA
Supply Voltage-Min 1.65 V 1.65 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2 mm 2 mm
Base Number Matches 1 1
HTS Code 8542.39.00.01