ADS7229IRSAR vs ADS7229IRSATG4 feature comparison

ADS7229IRSAR Texas Instruments

Buy Now Datasheet

ADS7229IRSATG4 Texas Instruments

Buy Now Datasheet
Source Content uid ADS7229IRSAR ADS7229IRSATG4
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Part Package Code QFN QFN
Package Description HVQCCN, LCC16,.16SQ,25 HVQCCN, LCC16,.16SQ,25
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.5 V 5.5 V
Analog Input Voltage-Min
Conversion Time-Max 0.782 µs 0.782 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PQCC-N16 S-PQCC-N16
JESD-609 Code e4 e4
Length 4 mm 4 mm
Linearity Error-Max (EL) 0.0122% 0.0122%
Moisture Sensitivity Level 2 2
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC16,.16SQ,25 LCC16,.16SQ,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Power Supplies 1.8/5 V 1.8/5 V
Qualification Status Not Qualified Not Qualified
Sample Rate 1 MHz 1 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1 mm 1 mm
Supply Current-Max 6 mA 6 mA
Supply Voltage-Min 1.65 V 1.65 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 4 mm
Base Number Matches 2 1

Compare ADS7229IRSAR with alternatives

Compare ADS7229IRSATG4 with alternatives