ADSP-1008ATD/883B
vs
ADSP-1008AJN
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-48
|
PLASTIC, DIP-48
|
Pin Count |
48
|
48
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Boundary Scan |
NO
|
NO
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
R-CDIP-T48
|
R-PDIP-T48
|
JESD-609 Code |
e0
|
e0
|
Length |
60.96 mm
|
|
Low Power Mode |
NO
|
NO
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Data Bus Width |
19
|
19
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP48,.6
|
DIP48,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Seated Height-Max |
4.29 mm
|
5.08 mm
|
Supply Current-Max |
45 mA
|
40 mA
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type |
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
|
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ADSP-1008ATD/883B with alternatives
Compare ADSP-1008AJN with alternatives