ADT1-1WT
vs
CX2157NL
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MINI-CIRCUITS
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Mini-Circuits
|
|
Additional Feature |
OHMS RATIO IS 1
|
IMPEDANCE RATIO: 1:1CT
|
Application |
MATCHING
|
SIGNAL
|
Cut-off Frequency-Max |
800 MHz
|
800 MHz
|
Cut-off Frequency-Min |
0.4 MHz
|
0.4 MHz
|
DC Unbalance Current-Max |
30 mA
|
|
Height |
2.84 mm
|
3.43 mm
|
Insertion Loss |
3 dB
|
3 dB
|
JESD-609 Code |
e0
|
|
Length |
7.87 mm
|
6.76 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Primary Winding |
1
|
1
|
Number of Secondary Winding |
1
|
1
|
Operating Frequency-Max |
800000 kHz
|
800000 kHz
|
Operating Frequency-Min |
400 kHz
|
400 kHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Output Current 1 |
0.03 A
|
|
Power Rating |
0.5 W
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Transformer Type |
RF TRANSFORMER
|
RF TRANSFORMER
|
Width |
5.59 mm
|
5.84 mm
|
Base Number Matches |
4
|
2
|
Package Description |
|
ROHS COMPLIANT
|
Packing Method |
|
TUBE
|
Turns Ratio (Np:Ns) |
|
1:1CT
|
|
|
|
Compare ADT1-1WT with alternatives
Compare CX2157NL with alternatives