ADTS21NV
vs
B3W-4000S
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
OMRON CORP
|
Package Description |
LEAD FREE
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Samacsys Manufacturer |
Apem
|
Omron Electronics
|
Actuator Angle |
|
|
Actuator Color |
BROWN
|
WHITE
|
Actuator Length |
0.031 inch
|
0.03 inch
|
Actuator Material |
THERMOPLASTIC
|
|
Actuator Travel |
0.3556 mm
|
|
Actuator Type |
STEM
|
FLAT TYPE
|
Body Breadth |
12 mm
|
12 mm
|
Body Color |
BLACK
|
|
Body Height |
3.5 mm
|
3.55 mm
|
Body Length or Diameter |
12 mm
|
12 mm
|
Center Contact Material |
PHOSPHOR BRONZE
|
|
Center Contact Plating |
SILVER
|
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.05A@12VDC
|
.05A@24VDC
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
12 V
|
24 V
|
Dielectric Withstand Volts |
250VAC V
|
500VAC V
|
Electrical Life |
200000 Cycle(s)
|
3000000 Cycle(s)
|
End Contact Material |
PHOSPHOR BRONZE
|
|
End Contact Plating |
SILVER
|
|
Housing Material |
STAINLESS STEEL
|
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Insulator Material |
THERMOPLASTIC
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
2.06 N
|
1.96 N
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
PCB Hole Count |
4
|
6
|
Packing Method |
BAG; BULK
|
TUBE
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
Silver (Ag)
|
|
Terminal Length |
0.138 inch
|
0.138 inch
|
Terminal Material |
BRASS
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Additional Feature |
|
STICK PACKAGING
|
Bushing Length |
|
|
Contact Bounce Time-Max |
|
5 ms
|
Contact Function |
|
OFF-(ON)
|
Contact Timing |
|
BREAK-BEFORE-MAKE
|
|
|
|
Compare ADTS21NV with alternatives
Compare B3W-4000S with alternatives