ADUC812BSZ vs ADUC841BCPZ8-5 feature comparison

ADUC812BSZ Analog Devices Inc

Buy Now Datasheet

ADUC841BCPZ8-5 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QFP QFN
Package Description MQFP-52 CSP-56
Pin Count 52 56
Manufacturer Package Code S-52-2 CP-56-11
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Has ADC YES YES
Additional Feature ON CHIP FLASH ROM OPERATES AT 3V SUPPLY @ 8 MHZ
Address Bus Width 24 24
Bit Size 8 8
Clock Frequency-Max 11.0592 MHz 20 MHz
DAC Channels YES YES
DMA Channels YES NO
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G52 S-XQCC-N56
JESD-609 Code e3 e3
Length 10 mm 8 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 32 32
Number of Terminals 52 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO YES
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code QFP HVQCCN
Package Shape SQUARE SQUARE
Package Style FLATPACK CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH FLASH
Seated Height-Max 2.45 mm 1 mm
Speed 11.0592 MHz 20 MHz
Supply Voltage-Max 3.3 V 5.25 V
Supply Voltage-Min 2.7 V 4.75 V
Supply Voltage-Nom 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 10 mm 8 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 1

Compare ADUC812BSZ with alternatives

Compare ADUC841BCPZ8-5 with alternatives