If you like Findchips… You will love Findchips PRO. Try it Now.

ADUC831BCPZ vs ADUC841BSZ62-5 feature comparison

ADUC831BCPZ Analog Devices Inc

Buy Now Datasheet

ADUC841BSZ62-5 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QFN QFP
Package Description 8 X 8 MM, LEAD FRAME, CSP-56 QFP,
Pin Count 56 52
Manufacturer Package Code CP-56-1 S-52-2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES AT 5V SUPPLY OPERATES AT 3V SUPPLY @ 8 MHZ
Address Bus Width 24 24
Bit Size 8 8
Clock Frequency-Max 16.78 MHz 20 MHz
DAC Channels YES YES
DMA Channels YES NO
External Data Bus Width 8 8
JESD-30 Code S-XQCC-N56 S-PQFP-G52
JESD-609 Code e3 e3
Length 8 mm 10 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 32 32
Number of Terminals 56 52
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VQCCN QFP
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE FLATPACK
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH FLASH
Seated Height-Max 0.9 mm 2.45 mm
Speed 16.78 MHz 20 MHz
Supply Voltage-Max 3.3 V 5.25 V
Supply Voltage-Min 2.7 V 4.75 V
Supply Voltage-Nom 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 8 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 1
Samacsys Description ADUC841BSZ62-5, 8 bit 8052 Microcontroller 20MHz 4, 62kb Flash, 2304B RAM, I2C SPI 52-Pin MQFP

Compare ADUC831BCPZ with alternatives

Compare ADUC841BSZ62-5 with alternatives