ADUC831BCPZ vs ADUC842BCPZ62-3 feature comparison

ADUC831BCPZ Analog Devices Inc

Buy Now Datasheet

ADUC842BCPZ62-3 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QFN QFN
Package Description 8 X 8 MM, LEAD FRAME, CSP-56 CSP-56
Pin Count 56 56
Manufacturer Package Code CP-56-1 CP-56-11
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Has ADC YES YES
Additional Feature ALSO OPERATES AT 5V SUPPLY OPERATES AT 3V SUPPLY @ 8.35 MHZ
Address Bus Width 24 24
Bit Size 8 8
Clock Frequency-Max 16.78 MHz 0.032 MHz
DAC Channels YES YES
DMA Channels YES NO
External Data Bus Width 8 8
JESD-30 Code S-XQCC-N56 S-XQCC-N56
JESD-609 Code e3 e3
Length 8 mm 8 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 32 32
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH FLASH
Seated Height-Max 0.9 mm 1 mm
Speed 16.78 MHz 8.38 MHz
Supply Voltage-Max 3.3 V 3.6 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 8 mm 8 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 1

Compare ADUC831BCPZ with alternatives

Compare ADUC842BCPZ62-3 with alternatives