ADUM1401BRW-RL
vs
ACML-7410
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP16,.4
|
|
Pin Count |
16
|
|
Reach Compliance Code |
not_compliant
|
|
HTS Code |
8542.39.00.01
|
|
Interface IC Type |
INTERFACE CIRCUIT
|
|
Interface Standard |
EIA-232; EIA-422; EIA-485
|
|
JESD-30 Code |
R-PDSO-G16
|
|
JESD-609 Code |
e0
|
|
Length |
10.3 mm
|
|
Number of Functions |
4
|
|
Number of Terminals |
16
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP16,.4
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Seated Height-Max |
2.65 mm
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
2.7 V
|
|
Supply Voltage-Nom |
3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Width |
7.5 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare ADUM1401BRW-RL with alternatives