ADUM3210TRZ-EP-RL7
vs
ISO7720FDW
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Lifetime Buy
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
SOIC-8
|
SOIC-16
|
Pin Count |
8
|
|
Manufacturer Package Code |
R-8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
Texas Instruments
|
Additional Feature |
ALSO OPERATES AT 5V NOMINAL SUPPLY
|
ALSO OPERATES WITH 3.3V AND 5 V SUPPLY
|
Interface IC Type |
INTERFACE CIRCUIT
|
DIGITAL ISOLATOR
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
4.9 mm
|
10.3 mm
|
Moisture Sensitivity Level |
3
|
2
|
Number of Functions |
1
|
2
|
Number of Terminals |
8
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1.75 mm
|
2.65 mm
|
Supply Voltage-Max |
3.6 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
2.25 V
|
Supply Voltage-Nom |
3.3 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
7.5 mm
|
Base Number Matches |
1
|
4
|
Date Of Intro |
|
2016-11-19
|
Number of Channels |
|
2
|
|
|
|
Compare ADUM3210TRZ-EP-RL7 with alternatives
Compare ISO7720FDW with alternatives