ADUM6422ABRNZ5-RL
vs
MAX3023EUD+T
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
SOIC-28
|
TSSOP, TSSOP14,.25
|
Pin Count |
28
|
14
|
Manufacturer Package Code |
RN-28-1
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8543.70.99.60
|
8542.39.00.01
|
Date Of Intro |
2019-12-16
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Interface IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
JESD-30 Code |
R-PDSO-G28
|
R-PDSO-G14
|
Length |
10.3 mm
|
5 mm
|
Number of Functions |
1
|
4
|
Number of Terminals |
28
|
14
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
TSSOP
|
Package Equivalence Code |
SSOP28,.4
|
TSSOP14,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Seated Height-Max |
2.65 mm
|
1.1 mm
|
Supply Voltage-Max |
5.5 V
|
3.6 V
|
Supply Voltage-Min |
4.5 V
|
1.65 V
|
Supply Voltage-Nom |
5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
7.5 mm
|
4.4 mm
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
TSSOP
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Qualification Status |
|
Not Qualified
|
Supply Voltage1-Max |
|
3.2 V
|
Supply Voltage1-Min |
|
1.2 V
|
Supply Voltage1-Nom |
|
1.8 V
|
Technology |
|
BICMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare ADUM6422ABRNZ5-RL with alternatives
Compare MAX3023EUD+T with alternatives