ADXL335BCPZ vs ADXL330KCPZ feature comparison

ADXL335BCPZ Analog Devices Inc

Buy Now Datasheet

ADXL330KCPZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QFN BCC
Package Description 4 X 4 MM, 1.45 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-220WGGD, LFCSP-16 4 X 4 MM, 1.45 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LFCSP-16
Pin Count 16 16
Manufacturer Package Code CP-16-14 CP-16-5A
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 9031.80.80.85 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code S-PQCC-N16 S-PBCC-B16
JESD-609 Code e3 e3
Length 4 mm 4 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HQCCN HBCC
Package Equivalence Code LCC16,.16SQ,25 LCC16,.16SQ,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.5 mm 1.5 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form NO LEAD BUTT
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 4 mm 4 mm
Base Number Matches 3 3

Compare ADXL335BCPZ with alternatives

Compare ADXL330KCPZ with alternatives