AE15-EW-S24
vs
AE15B-EW-S24-DIN
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CUI INC
|
CUI INC
|
Package Description |
Module-5
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
Date Of Intro |
2018-06-13
|
|
Samacsys Manufacturer |
CUI Inc.
|
CUI Inc.
|
Additional Feature |
FOR INPUT VOLTAGE FROM 150-1000VDC TEMPERATURE MINIMUM IS -40
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
1000 V
|
|
Input Voltage-Min |
100 V
|
|
Input Voltage-Nom |
200 V
|
|
JESD-30 Code |
R-PDMA-P5
|
|
Length |
70 mm
|
|
Load Regulation-Max |
1%
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
5
|
|
Operating Temperature-Max |
50 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Output Voltage-Max |
24.48 V
|
|
Output Voltage-Min |
23.52 V
|
|
Output Voltage-Nom |
24 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DMA
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
|
Seated Height-Max |
24 mm
|
|
Surface Mount |
NO
|
|
Technology |
HYBRID
|
|
Temperature Grade |
OTHER
|
|
Terminal Form |
PIN/PEG
|
|
Terminal Position |
DUAL
|
|
Total Power Output-Max |
15 W
|
|
Trim/Adjustable Output |
NO
|
|
Width |
48 mm
|
|
Base Number Matches |
1
|
1
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare AE15-EW-S24 with alternatives
Compare AE15B-EW-S24-DIN with alternatives