AE15-UW-S15
vs
AE15B-UW-S15-DIN
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CUI INC
|
CUI INC
|
Package Description |
DFM,
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
CUI Inc.
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CSA, IEC, EN, CE
|
|
Control Mode |
VOLTAGE-MODE
|
|
Efficiency (Main Output) |
72%
|
|
Input Voltage-Max |
1500 V
|
|
Input Voltage-Min |
200 V
|
|
Input Voltage-Nom |
800 V
|
|
JESD-30 Code |
R-XDFM-P5
|
|
Length |
125 mm
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
5
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
1 A
|
|
Output Voltage-Max |
15.3 V
|
|
Output Voltage-Min |
14.7 V
|
|
Output Voltage-Nom |
15 V
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
DFM
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Protections |
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT
|
|
Ripple Voltage (Main Out) |
0.10605 Vrms
|
|
Surface Mount |
NO
|
|
Switching Frequency-Max |
65 kHz
|
|
Technology |
HYBRID
|
|
Temperature Grade |
OTHER
|
|
Terminal Form |
PIN/PEG
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
15 W
|
|
Trim/Adjustable Output |
NO
|
|
Width |
75 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|