AE15B-EW-S24-T
vs
AE15-EW-S24-DIN
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CUI INC
|
CUI INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
Samacsys Manufacturer |
CUI Inc.
|
CUI Inc.
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Approvals |
|
EN
|
Efficiency (Main Output) |
|
80%
|
Input Voltage-Max |
|
1000 V
|
Input Voltage-Min |
|
100 V
|
Input Voltage-Nom |
|
200 V
|
JESD-30 Code |
|
R-PXFM-X
|
Length |
|
96.1 mm
|
Line Regulation-Max |
|
1%
|
Load Regulation-Max |
|
1%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
0.625 A
|
Output Voltage-Max |
|
24.48 V
|
Output Voltage-Min |
|
23.52 V
|
Output Voltage-Nom |
|
24 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
XFM
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Protections |
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
|
0.0707 Vrms
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Terminal Form |
|
UNSPECIFIED
|
Terminal Position |
|
UNSPECIFIED
|
Total Power Output-Max |
|
15 W
|
Trim/Adjustable Output |
|
NO
|
Width |
|
54 mm
|
|
|
|
Compare AE15B-EW-S24-T with alternatives
Compare AE15-EW-S24-DIN with alternatives