AE205J1Z3B00
vs
M2028TJG02-GA-1B
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Angle |
25 deg
|
25 deg
|
Actuator Color |
BLACK
|
BLACK
|
Actuator Type |
ROCKER
|
ROCKER
|
Additional Feature |
BLACK BEVELED FRAME
|
|
Body Breadth |
11.43 mm
|
12.7 mm
|
Body Length or Diameter |
29.3624 mm
|
13.0048 mm
|
Center Contact Material |
COPPER ALLOY
|
COPPER
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD
|
Contact (DC) Max Power Rating R Load |
0.4VA@20VDC
|
0.4VA@28VDC
|
Contact Function |
(ON)-OFF-(ON)
|
(ON)-OFF-(ON)
|
Contact Resistance |
0.03 mΩ
|
0.02 mΩ
|
Contact Timing |
BREAK-BEFORE-MAKE
|
|
Dielectric Withstand Volts |
1000VRMS V
|
1500VAC V
|
Electrical Life |
30000 Cycle(s)
|
50000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
|
End Contact Plating |
GOLD OVER NICKEL
|
GOLD
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Sealing |
EPOXY
|
EPOXY
|
Solderability |
WAVE
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
0.25 inch
|
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Body Height |
|
9.4234 mm
|
Housing Material |
|
DIALLYL PHTHALATE
|
|
|
|
Compare AE205J1Z3B00 with alternatives
Compare M2028TJG02-GA-1B with alternatives