AGB3301S2401
vs
AH115-S8
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
II-VI INC
|
TRIQUINT SEMICONDUCTOR INC
|
Package Description |
SOT-89, 3 PIN
|
|
Reach Compliance Code |
unknown
|
compliant
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
12.5 dB
|
Input Power-Max (CW) |
|
22 dBm
|
JESD-609 Code |
|
e0
|
Operating Frequency-Max |
|
2300 MHz
|
Operating Frequency-Min |
|
1800 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
RF/Microwave Device Type |
|
NARROW BAND MEDIUM POWER
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare AGB3301S2401 with alternatives
Compare AH115-S8 with alternatives