AGB3301S2401
vs
CX65002-12
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
II-VI INC
|
CONEXANT SYSTEMS
|
Package Description |
SOT-89, 3 PIN
|
SOP8,.25
|
Reach Compliance Code |
unknown
|
compliant
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Construction |
|
COMPONENT
|
Gain |
|
17.5 dB
|
Input Power-Max (CW) |
|
10 dBm
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Operating Frequency-Max |
|
1000 MHz
|
Operating Frequency-Min |
|
700 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOP8,.25
|
Power Supplies |
|
5 V
|
RF/Microwave Device Type |
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max |
|
190 mA
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare AGB3301S2401 with alternatives
Compare CX65002-12 with alternatives