AGB3301S24Q1
vs
AGB3301S2401
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ANADIGICS INC
|
II-VI INC
|
Package Description |
S24, SOT-89, 3 PIN
|
SOT-89, 3 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Gain |
12 dB
|
|
Input Power-Max (CW) |
15 dBm
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
3
|
|
Operating Frequency-Max |
3000 MHz
|
|
Operating Frequency-Min |
250 MHz
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
TO-243
|
|
Power Supplies |
9 V
|
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
|
Supply Current-Max |
130 mA
|
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare AGB3301S24Q1 with alternatives
Compare AGB3301S2401 with alternatives