AGQ2001H
vs
TX2SA-L-24V
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
PANASONIC CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.50
|
8536.49.00.50
|
Factory Lead Time |
18 Weeks
|
|
Samacsys Manufacturer |
Panasonic
|
Panasonic
|
Body Breadth |
7.2 mm
|
7.4 mm
|
Body Height |
5.2 mm
|
8.2 mm
|
Body Length or Diameter |
10.6 mm
|
15 mm
|
Coil Current(DC)-Max |
0.094 A
|
0.004 A
|
Coil Operate Voltage(DC) |
1.125 V
|
18 V
|
Coil Power |
140 mW
|
100 mW
|
Coil Release Voltage(DC) |
0.15 V
|
18 V
|
Coil Resistance |
16 Ω
|
5760 Ω
|
Coil Voltage(DC)-Max |
1.5 V
|
24 V
|
Coil Voltage-Nom |
1.5 V
|
24 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Power Rating R Load |
37.5VA@125VAC
|
|
Contact (AC) Max Rating R Load |
2A@125VAC
|
|
Contact Current(AC)-Max |
2 A
|
|
Contact Current(DC)-Max |
2 A
|
2 A
|
Contact (DC) Max Power Rating R Load |
60W@110VDC
|
60W@220VDC
|
Contact (DC) Max Rating R Load |
2A@110VDC
|
2A@220VDC
|
Contact Resistance |
100 mΩ
|
100 mΩ
|
Contact Voltage(AC)-Max |
125 V
|
|
Contact Voltage(DC)-Max |
110 V
|
220 V
|
Contact/Output Supply Type |
AC/DC
|
DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
Silver Palladium
|
Silver
|
End Contact Plating |
GOLD
|
GOLD
|
Input Switching Control Type |
Random
|
Random
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
JESD-609 Code |
e4
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Terminals |
8
|
8
|
Operate Time |
4 ms
|
4 ms
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TUBE
|
TUBE
|
Physical Dimension |
10.6mm x 7.2mm x 5.2mm
|
15mm x 7.4mm x 8.2mm
|
Reference Standard |
BSI; CSA; UL
|
BSI; CSA; UL
|
Relay Action |
MOMENTARY
|
LATCHED
|
Relay Form |
2 FORM C
|
2 FORM C
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
4 ms
|
4 ms
|
Sealing |
WATER PROOF
|
WATER PROOF
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Silver/Palladium (Ag/Pd)
|
|
Terminal Length |
0.003500127000254001 inch
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
10
|
Pbfree Code |
|
Yes
|
Additional Feature |
|
LOW PROFILE
|
|
|
|
Compare AGQ2001H with alternatives
Compare TX2SA-L-24V with alternatives