AH1
vs
AH102A-G
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
WJ COMMUNICATIONS INC
|
Package Description |
SOT-89, 3 PIN
|
GREEN, TO-243C, SOT-89, 3 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
12.4 dB
|
12.5 dB
|
Input Power-Max (CW) |
10 dBm
|
17 dBm
|
JESD-609 Code |
e0
|
e4
|
Number of Functions |
1
|
|
Operating Frequency-Max |
4000 MHz
|
3000 MHz
|
Operating Frequency-Min |
250 MHz
|
350 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Base Number Matches |
3
|
2
|
|
|
|
Compare AH1 with alternatives