AH101 vs AH101 feature comparison

AH101-G TriQuint Semiconductor

Buy Now Datasheet

AH101 WJ Communications Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Package Description TO-243 TO-243C, SOT-89, 3 PIN
Reach Compliance Code unknown unknown
Base Number Matches 1 2
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 12 dB
Input Power-Max (CW) 18 dBm
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 3
Operating Frequency-Max 1500 MHz
Operating Frequency-Min 50 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TO-243
Power Supplies 9 V
RF/Microwave Device Type WIDE BAND MEDIUM POWER
Supply Current-Max 230 mA
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)

Compare AH101 with alternatives