AH101 vs AH115-S8 feature comparison

AH101-G TriQuint Semiconductor

Buy Now Datasheet

AH115-S8 WJ Communications Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Package Description TO-243 PLASTIC, SMT, MS-012, SOIC-8
Reach Compliance Code unknown unknown
Base Number Matches 1 2
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 12.5 dB
Input Power-Max (CW) 22 dBm
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 8
Operating Frequency-Max 2300 MHz
Operating Frequency-Min 1800 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOP8,.25
Power Supplies 5 V
RF/Microwave Device Type NARROW BAND MEDIUM POWER
Supply Current-Max 300 mA
Surface Mount YES
Technology GAAS
Terminal Finish Tin/Lead (Sn/Pb)

Compare AH101 with alternatives