AH101 vs CMM6004-SC-000T feature comparison

AH101-G TriQuint Semiconductor

Buy Now Datasheet

CMM6004-SC-000T Mimix Broadband

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Package Description TO-243
Reach Compliance Code unknown unknown
Base Number Matches 1 1
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 13.5 dB
Input Power-Max (CW) 20 dBm
JESD-609 Code e3
Operating Frequency-Max 3000 MHz
Operating Frequency-Min 250 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
RF/Microwave Device Type WIDE BAND MEDIUM POWER
Terminal Finish Matte Tin (Sn)

Compare AH101 with alternatives

Compare CMM6004-SC-000T with alternatives