AH101 vs RF3315 feature comparison

AH101-G TriQuint Semiconductor

Buy Now Datasheet

RF3315 Qorvo

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Package Description TO-243 ROHS COMPLIANT, SOT-89, 3 PIN
Reach Compliance Code unknown compliant
Base Number Matches 1 5
ECCN Code 5A991.G
Additional Feature LOW NOISE
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 17 dB
Input Power-Max (CW) 20 dBm
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 3
Operating Frequency-Max 3000 MHz
Operating Frequency-Min 200 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TO-243
Power Supplies 5 V
RF/Microwave Device Type WIDE BAND MEDIUM POWER
Supply Current-Max 170 mA
Surface Mount YES
Technology GAAS

Compare AH101 with alternatives

Compare RF3315 with alternatives