AH101
vs
CMM6004-SC
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code |
|
compliant
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
13.5 dB
|
Input Power-Max (CW) |
|
20 dBm
|
JESD-609 Code |
|
e3
|
Operating Frequency-Max |
|
3000 MHz
|
Operating Frequency-Min |
|
250 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
RF/Microwave Device Type |
|
WIDE BAND MEDIUM POWER
|
Terminal Finish |
|
Matte Tin (Sn)
|
Base Number Matches |
|
7
|
|
|
|
Compare CMM6004-SC with alternatives